RS PRO Cone Burr, 12mm Capacity, Tungsten Carbide Blade
RS Stock No.: 194-7992Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBlade Use
Deburring
Burr Shape
Cone
Maximum Capacity
12mm
Blade Material
Tungsten Carbide
Model
Shape M
Overall Length
65 mm
Country of Origin
China
You may be interested in
RS PRO Cone BurrBrand: RS PRO
AED 124.32Each (ex VAT)
Stock information temporarily unavailable.
AED 112.95
AED 112.95 Each (ex VAT)
AED 118.60
AED 118.60 Each (inc. VAT)
RS PRO Cone Burr, 12mm Capacity, Tungsten Carbide Blade
1
AED 112.95
AED 112.95 Each (ex VAT)
AED 118.60
AED 118.60 Each (inc. VAT)
RS PRO Cone Burr, 12mm Capacity, Tungsten Carbide Blade
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Cone BurrBrand: RS PRO
AED 124.32Each (ex VAT)
Technical Document
Specifications
Brand
RS ProBlade Use
Deburring
Burr Shape
Cone
Maximum Capacity
12mm
Blade Material
Tungsten Carbide
Model
Shape M
Overall Length
65 mm
Country of Origin
China
You may be interested in
RS PRO Cone BurrBrand: RS PRO
AED 124.32Each (ex VAT)