Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Constant Wattage Trace Heating Cable, 20W/m, -60 → +200 °C, 50m

RS Stock No.: 703-3167Brand: RS PRO
brand-logo
View all in Trace Heating Cable

Technical Document

Specifications

Brand

RS Pro

Cable Type

Constant Wattage

Output per Metre

20W

Self Regulating

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

50m

Sheath Material

Silicone Rubber

Hazardous Area Certification

ATEX

Standards Met

BS EN 60079-0:2009, BS EN 60079-30-1:2007

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO Constant Wattage Trace Heating Cable, 20W/m, -60 → +200 °C, 50m

P.O.A.

RS PRO Constant Wattage Trace Heating Cable, 20W/m, -60 → +200 °C, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Type

Constant Wattage

Output per Metre

20W

Self Regulating

No

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+200°C

Operating Temperature Range

-60 → +200 °C

Length

50m

Sheath Material

Silicone Rubber

Hazardous Area Certification

ATEX

Standards Met

BS EN 60079-0:2009, BS EN 60079-30-1:2007

Country of Origin

United Kingdom