Technical Document
Specifications
Brand
RS ProBlock Type
Contact Block
Voltage Rating
125 V ac, 250 V ac
Contact Configuration
1CO
Terminal Type
Plug In, Solder
Current Rating
8A
For Use With
ADA16E Series
Country of Origin
Taiwan, Province Of China
AED 37.48
AED 37.48 Each (ex VAT)
AED 39.35
AED 39.35 Each (inc. VAT)
RS PRO Contact Block for Use with ADA16E Series, 125 V ac, 250 V ac, 1CO
1
AED 37.48
AED 37.48 Each (ex VAT)
AED 39.35
AED 39.35 Each (inc. VAT)
RS PRO Contact Block for Use with ADA16E Series, 125 V ac, 250 V ac, 1CO
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 74 | AED 37.48 |
| 75 - 249 | AED 34.02 |
| 250 - 499 | AED 24.31 |
| 500+ | AED 23.52 |
Technical Document
Specifications
Brand
RS ProBlock Type
Contact Block
Voltage Rating
125 V ac, 250 V ac
Contact Configuration
1CO
Terminal Type
Plug In, Solder
Current Rating
8A
For Use With
ADA16E Series
Country of Origin
Taiwan, Province Of China
