RS PRO Contactor, 110 V ac Coil, 3-Pole, 10 A, 4 kW, 3 → 400 V

RS Stock No.: 277-8414Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

3 → 400 V

Contact Current Rating

10 A

Power Rating

4 kW

Country of Origin

Austria

Stock information temporarily unavailable.

AED 274.26

AED 274.26 Each (ex VAT)

AED 287.97

AED 287.97 Each (inc. VAT)

RS PRO Contactor, 110 V ac Coil, 3-Pole, 10 A, 4 kW, 3 → 400 V

AED 274.26

AED 274.26 Each (ex VAT)

AED 287.97

AED 287.97 Each (inc. VAT)

RS PRO Contactor, 110 V ac Coil, 3-Pole, 10 A, 4 kW, 3 → 400 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

3 → 400 V

Contact Current Rating

10 A

Power Rating

4 kW

Country of Origin

Austria