Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Contactor Relay, 24 V Coil, 4-Pole, 4 A, 2NO/2NC

RS Stock No.: 284-2355Brand: RS PRO
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24 V

Number of Poles

4

Contact Current Rating

4 A

Normal State Configuration

2NO/2NC

Country of Origin

Slovenia

Stock information temporarily unavailable.

AED 145.48

AED 145.48 Each (ex VAT)

AED 152.75

AED 152.75 Each (inc. VAT)

RS PRO Contactor Relay, 24 V Coil, 4-Pole, 4 A, 2NO/2NC

AED 145.48

AED 145.48 Each (ex VAT)

AED 152.75

AED 152.75 Each (inc. VAT)

RS PRO Contactor Relay, 24 V Coil, 4-Pole, 4 A, 2NO/2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Coil Voltage

24 V

Number of Poles

4

Contact Current Rating

4 A

Normal State Configuration

2NO/2NC

Country of Origin

Slovenia