RS PRO Control Cable, 3 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath

RS Stock No.: 196-4692Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

1 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

10.3mm

Length

50m

Minimum Bend Radius

6 x Diameter

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Core Strands

32/0.2 mm

Minimum Operating Temperature

-15°C

Earth Cable

Yes

Bedding Material

PVC

Insulation material

PVC

Cable Shape

Multicore

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 576.66

AED 576.66 1 Reel of 50 Metres (ex VAT)

AED 605.49

AED 605.49 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 3 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath

AED 576.66

AED 576.66 1 Reel of 50 Metres (ex VAT)

AED 605.49

AED 605.49 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 3 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

1 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

10.3mm

Length

50m

Minimum Bend Radius

6 x Diameter

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Core Strands

32/0.2 mm

Minimum Operating Temperature

-15°C

Earth Cable

Yes

Bedding Material

PVC

Insulation material

PVC

Cable Shape

Multicore

Country of Origin

United Kingdom