Technical Document
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
1.5 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Minimum Bend Radius
6 x Diameter
Outer Diameter
10.9mm
Length
50m
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
30/0.25 mm
Insulation material
PVC
Bedding Material
PVC
Earth Cable
Yes
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Country of Origin
Turkey
AED 680.30
AED 680.30 1 Reel of 50 Metres (ex VAT)
AED 714.32
AED 714.32 1 Reel of 50 Metres (inc. VAT)
1
AED 680.30
AED 680.30 1 Reel of 50 Metres (ex VAT)
AED 714.32
AED 714.32 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
1.5 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Armoured
Yes
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Minimum Bend Radius
6 x Diameter
Outer Diameter
10.9mm
Length
50m
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
30/0.25 mm
Insulation material
PVC
Bedding Material
PVC
Earth Cable
Yes
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Country of Origin
Turkey