RS PRO Control Cable, 3 Cores, 2.5 mm², SY, Screened, 10m, Clear PVC Sheath

Technical Document
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
2.5 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Clear
Control Cable Type
SY
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Length
10m
Minimum Bend Radius
6 x D
Voltage Rating
300/500V
Current Rating
25A
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Bedding Material
PVC
Insulation material
PVC
Country of Origin
Turkey
AED 239.98
AED 239.98 1 Bag of 10 Metres (ex VAT)
AED 251.98
AED 251.98 1 Bag of 10 Metres (inc. VAT)
1
AED 239.98
AED 239.98 1 Bag of 10 Metres (ex VAT)
AED 251.98
AED 251.98 1 Bag of 10 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
3
Cross Sectional Area
2.5 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Sheath Colour
Clear
Control Cable Type
SY
Screened/Unscreened
Screened
Screen Type
Galvanised Steel Braid
Length
10m
Minimum Bend Radius
6 x D
Voltage Rating
300/500V
Current Rating
25A
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-15°C
Bedding Material
PVC
Insulation material
PVC
Country of Origin
Turkey