RS PRO Control Cable, 3 Cores, 2.5 mm², SY, Screened, 100m, Transparent PVC Sheath

RS Stock No.: 208-0524Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

11.7mm

Length

100m

Minimum Bend Radius

6 x Diameter

Voltage Rating

300/500 V

Current Rating

25 A

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

50/0.25 mm

Minimum Operating Temperature

-15°C

Bedding Material

PVC

Insulation material

PVC

Stock information temporarily unavailable.

AED 2,369.85

AED 2,369.85 1 Reel of 100 Metres (ex VAT)

AED 2,488.34

AED 2,488.34 1 Reel of 100 Metres (inc. VAT)

RS PRO Control Cable, 3 Cores, 2.5 mm², SY, Screened, 100m, Transparent PVC Sheath

AED 2,369.85

AED 2,369.85 1 Reel of 100 Metres (ex VAT)

AED 2,488.34

AED 2,488.34 1 Reel of 100 Metres (inc. VAT)

RS PRO Control Cable, 3 Cores, 2.5 mm², SY, Screened, 100m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

2.5 mm²

Conductor Material

Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

11.7mm

Length

100m

Minimum Bend Radius

6 x Diameter

Voltage Rating

300/500 V

Current Rating

25 A

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Core Strands

50/0.25 mm

Minimum Operating Temperature

-15°C

Bedding Material

PVC

Insulation material

PVC