RS PRO Control Cable, 3 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

RS Stock No.: 196-4677Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

2.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Screen Type

Galvanised Steel

Minimum Bend Radius

6 x Diameter

Outer Diameter

9mm

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Insulation material

PVC

Core Strands

50/0.25 mm

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Country of Origin

United Kingdom

AED 832.91

AED 832.91 1 Reel of 50 Metres (ex VAT)

AED 874.56

AED 874.56 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 3 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

AED 832.91

AED 832.91 1 Reel of 50 Metres (ex VAT)

AED 874.56

AED 874.56 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 3 Cores, 2.5 mm², YY, Unscreened, 50m, Grey PVC Sheath

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

3

Cross Sectional Area

2.5 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Grey

Control Cable Type

YY

Screened/Unscreened

Unscreened

Screen Type

Galvanised Steel

Minimum Bend Radius

6 x Diameter

Outer Diameter

9mm

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Earth Cable

Yes

Insulation material

PVC

Core Strands

50/0.25 mm

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Country of Origin

United Kingdom