RS PRO Control Cable, 4 Cores, 1 mm², CY, Screened, 50m, Grey PVC Sheath, 17 AWG

Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
CY
Screen Type
Tinned Copper Braid
Screened/Unscreened
Screened
Minimum Bend Radius
8 x Diameter
Outer Diameter
7mm
Length
50m
Voltage Rating
300/500 V
Current Rating
6 A
Maximum Operating Temperature
+80°C
Earth Cable
No
Bedding Material
Mylar
Conductor Resistance
21.1 Ω/km
Minimum Operating Temperature
-20°C
Insulation material
PVC
Core Strands
32/0.2 mm
Country of Origin
China
Product details
RS PRO CY Cable
The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible installations.
CY cables are used in environments where interference free transmission is needed, the different parts of the cable work together to protect the cable for any external electromagnetic influences as well as any mechanical stresses. CY cables can also be referred to as screened flexible cable.
These reliable cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet room environments, these CY cables are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from an outer grey PVC sheath, with a multi-core flex, the braid screen is tinned copper and the cores are different colours depending on the number of cores. The numbers are black and are 3 times every metre. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
Features and Benefits
· Ideal for space saving installations
· Ideal for indoor use where mechanical stresses are present
· CY has a tinned copper wire braid screen
· Flexible cable with copper conductors
· CY type cable has a grey PVC outer sheath
· Black numbers on the outer sheath
· Operating temperatures of -20 to +80 °C
· These screened flexible multi-core cables have a voltage rating of 300/500V
Standards
RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5
AED 528.99
AED 528.99 1 Reel of 50 Metres (ex VAT)
AED 555.44
AED 555.44 1 Reel of 50 Metres (inc. VAT)
1
AED 528.99
AED 528.99 1 Reel of 50 Metres (ex VAT)
AED 555.44
AED 555.44 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 528.99 |
5 - 9 | AED 516.28 |
10+ | AED 493.24 |
Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Copper
Sheath Material
Polyvinyl Chloride PVC
Sheath Colour
Grey
Control Cable Type
CY
Screen Type
Tinned Copper Braid
Screened/Unscreened
Screened
Minimum Bend Radius
8 x Diameter
Outer Diameter
7mm
Length
50m
Voltage Rating
300/500 V
Current Rating
6 A
Maximum Operating Temperature
+80°C
Earth Cable
No
Bedding Material
Mylar
Conductor Resistance
21.1 Ω/km
Minimum Operating Temperature
-20°C
Insulation material
PVC
Core Strands
32/0.2 mm
Country of Origin
China
Product details
RS PRO CY Cable
The CY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable coupled with saving space due to the small cable diameters suitable for both fixed and flexible installations.
CY cables are used in environments where interference free transmission is needed, the different parts of the cable work together to protect the cable for any external electromagnetic influences as well as any mechanical stresses. CY cables can also be referred to as screened flexible cable.
These reliable cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.
They are suitable for internal dry, damp or wet room environments, these CY cables are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.
They are made from an outer grey PVC sheath, with a multi-core flex, the braid screen is tinned copper and the cores are different colours depending on the number of cores. The numbers are black and are 3 times every metre. Due to the way these cables are made and the materials used, there is a high degree of flexibility.
Features and Benefits
· Ideal for space saving installations
· Ideal for indoor use where mechanical stresses are present
· CY has a tinned copper wire braid screen
· Flexible cable with copper conductors
· CY type cable has a grey PVC outer sheath
· Black numbers on the outer sheath
· Operating temperatures of -20 to +80 °C
· These screened flexible multi-core cables have a voltage rating of 300/500V
Standards
RoHS /IEC 60228/VDE 0295
IEC 60 228 that is VDE 0295, class 5