RS PRO Control Cable, 4 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath

Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
1 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Outer Diameter
10.9mm
Minimum Bend Radius
6 x Diameter
Length
50m
Voltage Rating
300/500 V
Current Rating
10 A
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Core Strands
32/0.2 mm
Insulation material
PVC
Bedding Material
PVC
Minimum Operating Temperature
-15°C
AED 1,460.39
AED 1,460.39 1 Reel of 100 Metres (ex VAT)
AED 1,533.41
AED 1,533.41 1 Reel of 100 Metres (inc. VAT)
1
AED 1,460.39
AED 1,460.39 1 Reel of 100 Metres (ex VAT)
AED 1,533.41
AED 1,533.41 1 Reel of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
4
Cross Sectional Area
1 mm²
Conductor Material
Copper
Sheath Material
PVC
Sheath Colour
Transparent
Control Cable Type
SY
Screened/Unscreened
Screened
Screen Type
Galvanised Steel
Outer Diameter
10.9mm
Minimum Bend Radius
6 x Diameter
Length
50m
Voltage Rating
300/500 V
Current Rating
10 A
CPR Certification
Eca
Maximum Operating Temperature
+70°C
Core Strands
32/0.2 mm
Insulation material
PVC
Bedding Material
PVC
Minimum Operating Temperature
-15°C