Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Control Cable, 4 Cores, 4 mm², SY, Screened, 50m, Transparent PVC Sheath

RS Stock No.: 196-4710Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

4 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

14mm

Minimum Bend Radius

6 x Diameter

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Core Strands

56/0.3 mm

Insulation material

PVC

Bedding Material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 2,049.90

AED 2,049.90 1 Reel of 50 Metres (ex VAT)

AED 2,152.40

AED 2,152.40 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 4 Cores, 4 mm², SY, Screened, 50m, Transparent PVC Sheath

AED 2,049.90

AED 2,049.90 1 Reel of 50 Metres (ex VAT)

AED 2,152.40

AED 2,152.40 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 4 Cores, 4 mm², SY, Screened, 50m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Cross Sectional Area

4 mm²

Conductor Material

Annealed Copper

Sheath Material

PVC

Sheath Colour

Transparent

Control Cable Type

SY

Armoured

Yes

Screened/Unscreened

Screened

Screen Type

Galvanised Steel

Outer Diameter

14mm

Minimum Bend Radius

6 x Diameter

Length

50m

Voltage Rating

300/500 V

CPR Certification

Eca

Standards Met

BS EN 50525

Maximum Operating Temperature

+70°C

Core Strands

56/0.3 mm

Insulation material

PVC

Bedding Material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Country of Origin

United Kingdom