RS PRO Control Cable, 4 Cores, Screened, 100m, White PVC Sheath

RS Stock No.: 842-0695Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Conductor Material

Tinned Copper Cladded Aluminium

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

White

Screened/Unscreened

Screened

Outer Diameter

3.9mm

Length

100m

Voltage Rating

300 V

Standards Met

Euroclass Eca

Maximum Operating Temperature

+80°C

Conductor Resistance

177 Ω/km

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.19 mm

Drain Wire

Yes

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 219.40

AED 219.40 1 Reel of 100 Metres (ex VAT)

AED 230.37

AED 230.37 1 Reel of 100 Metres (inc. VAT)

RS PRO Control Cable, 4 Cores, Screened, 100m, White PVC Sheath

AED 219.40

AED 219.40 1 Reel of 100 Metres (ex VAT)

AED 230.37

AED 230.37 1 Reel of 100 Metres (inc. VAT)

RS PRO Control Cable, 4 Cores, Screened, 100m, White PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number of Cores

4

Conductor Material

Tinned Copper Cladded Aluminium

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

White

Screened/Unscreened

Screened

Outer Diameter

3.9mm

Length

100m

Voltage Rating

300 V

Standards Met

Euroclass Eca

Maximum Operating Temperature

+80°C

Conductor Resistance

177 Ω/km

Minimum Operating Temperature

-20°C

Insulation material

PVC

Core Strands

7/0.19 mm

Drain Wire

Yes

Country of Origin

China

You may be interested in