Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Control Cable, 5 Cores, 2.5 mm², SY, Screened, 50m, Transparent PVC Sheath

RS Stock No.: 196-4727Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

2.5 mm²

Conductor Material

Annealed Copper

Sheath Colour

Transparent

Sheath Material

PVC

Control Cable Type

SY

Screen Type

Galvanised Steel

Armoured

Yes

Screened/Unscreened

Screened

Length

50m

Outer Diameter

13.3mm

Minimum Bend Radius

6 x Diameter

Voltage Rating

300/500 V

Standards Met

BS EN 50525

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Bedding Material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Core Strands

50/0.25 mm

Insulation material

PVC

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 1,602.10

AED 1,602.10 1 Reel of 50 Metres (ex VAT)

AED 1,682.20

AED 1,682.20 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 5 Cores, 2.5 mm², SY, Screened, 50m, Transparent PVC Sheath

AED 1,602.10

AED 1,602.10 1 Reel of 50 Metres (ex VAT)

AED 1,682.20

AED 1,682.20 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 5 Cores, 2.5 mm², SY, Screened, 50m, Transparent PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

2.5 mm²

Conductor Material

Annealed Copper

Sheath Colour

Transparent

Sheath Material

PVC

Control Cable Type

SY

Screen Type

Galvanised Steel

Armoured

Yes

Screened/Unscreened

Screened

Length

50m

Outer Diameter

13.3mm

Minimum Bend Radius

6 x Diameter

Voltage Rating

300/500 V

Standards Met

BS EN 50525

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Bedding Material

PVC

Earth Cable

Yes

Minimum Operating Temperature

-15°C

Cable Shape

Multicore

Core Strands

50/0.25 mm

Insulation material

PVC

Country of Origin

United Kingdom