RS PRO Control Cable, 5 Cores, 6 mm², SY, Screened, 50m, Transparent PVC Sheath, 9 AWG

RS Stock No.: 827-4215Brand: RS PRO
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

6 mm²

American Wire Gauge

9 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Transparent

Screened/Unscreened

Screened

Screen Type

Braid

Outer Diameter

16.7mm

Length

50m

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Voltage Rating

300/500 V

Current Rating

44 A

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Conductor Resistance

3.3 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

84/0.3 mm

Earth Cable

Yes

Bedding Material

PVC

Country of Origin

Germany

Product details

RS PRO SY Control Cable

The SY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.

These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.

They are suitable for internal dry, damp or wet room environments, they are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.

They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the braid is galvanised steel and the cores are black with white numbers. Due to the way these cables are made and the materials used, there is a high degree of flexibility.

Features and Benefits

· Ideal for indoor use where mechanical stresses are present
· Galvanised steel braided multi core cable, strong and durable
· SY type cable has a clear PVC transparent outer sheath
· White numbers on the outer sheath
· Inner sheath made from grey PVC
· Mechanical protection due to galvanised steel wire braid
· Flexible cable with copper conductors
· Operating temperatures for flexible use -5 to +70 °C
· Operating temperatures for fixed installation -40 to +80 °C
· Keep out of direct sunlight and observe temperature range if using outdoors

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Type SY

Stock information temporarily unavailable.

AED 3,814.49

AED 3,814.49 1 Reel of 50 Metres (ex VAT)

AED 4,005.21

AED 4,005.21 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 5 Cores, 6 mm², SY, Screened, 50m, Transparent PVC Sheath, 9 AWG

AED 3,814.49

AED 3,814.49 1 Reel of 50 Metres (ex VAT)

AED 4,005.21

AED 4,005.21 1 Reel of 50 Metres (inc. VAT)

RS PRO Control Cable, 5 Cores, 6 mm², SY, Screened, 50m, Transparent PVC Sheath, 9 AWG
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Cores

5

Cross Sectional Area

6 mm²

American Wire Gauge

9 AWG

Conductor Material

Copper

Sheath Material

PVC

Control Cable Type

SY

Sheath Colour

Transparent

Screened/Unscreened

Screened

Screen Type

Braid

Outer Diameter

16.7mm

Length

50m

Minimum Bend Radius

Fixed - 6 x D Occasional Flexing - 20 x D

Voltage Rating

300/500 V

Current Rating

44 A

CPR Certification

Eca

Maximum Operating Temperature

+80°C

Conductor Resistance

3.3 Ω/km

Filler Material

Non-Wicking Filler

Minimum Operating Temperature

-40°C

Oil Resistant

Yes

Insulation material

PVC

Core Strands

84/0.3 mm

Earth Cable

Yes

Bedding Material

PVC

Country of Origin

Germany

Product details

RS PRO SY Control Cable

The SY control cables from RS PRO are number coded and are reliable connecting cables which combine the characteristics of a flexible mains cable with that of a steel wire armoured type, ideal for use in conditions where mechanical stresses are prevalent and where free movement is required. The SY type cable is often referred to as instrumentation cable, flexible or braided control cable.

These reliable steel wire braid cables work well within the machine tool industry. As interconnecting cables for measuring, controlling or regulation in control equipment for assembly and production lines, conveyors and for computer units. As well as where equipment or machinery may be subjected to vibration and or movement.

They are suitable for internal dry, damp or wet room environments, they are resistant to certain oils, acids and caustic solutions at room temperature. They may only be installed outdoors with UV-protection and by observing the temperature range.

They are made from an inner grey PVC sheath, with an outer transparent PVC sheath, the braid is galvanised steel and the cores are black with white numbers. Due to the way these cables are made and the materials used, there is a high degree of flexibility.

Features and Benefits

· Ideal for indoor use where mechanical stresses are present
· Galvanised steel braided multi core cable, strong and durable
· SY type cable has a clear PVC transparent outer sheath
· White numbers on the outer sheath
· Inner sheath made from grey PVC
· Mechanical protection due to galvanised steel wire braid
· Flexible cable with copper conductors
· Operating temperatures for flexible use -5 to +70 °C
· Operating temperatures for fixed installation -40 to +80 °C
· Keep out of direct sunlight and observe temperature range if using outdoors

Standards

This cable confirms to ECD 73/23/EEC (low voltage directive).

Type SY