RS PRO Control Cable, 7 Cores, 1 mm², SY, Screened, 50m, Transparent PVC Sheath

Technical Document
Specifications
Brand
RS ProNumber of Cores
7
Cross Sectional Area
1 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Control Cable Type
SY
Sheath Colour
Transparent
Screened/Unscreened
Screened
Armoured
Yes
Screen Type
Galvanised Steel
Outer Diameter
12.2mm
Minimum Bend Radius
6 x Diameter
Length
50m
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
32/0.2 mm
Insulation material
PVC
Bedding Material
PVC
Earth Cable
Yes
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Country of Origin
United Kingdom
AED 1,029.38
AED 1,029.38 1 Reel of 50 Metres (ex VAT)
AED 1,080.85
AED 1,080.85 1 Reel of 50 Metres (inc. VAT)
1
AED 1,029.38
AED 1,029.38 1 Reel of 50 Metres (ex VAT)
AED 1,080.85
AED 1,080.85 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Cores
7
Cross Sectional Area
1 mm²
Conductor Material
Annealed Copper
Sheath Material
PVC
Control Cable Type
SY
Sheath Colour
Transparent
Screened/Unscreened
Screened
Armoured
Yes
Screen Type
Galvanised Steel
Outer Diameter
12.2mm
Minimum Bend Radius
6 x Diameter
Length
50m
Voltage Rating
300/500 V
CPR Certification
Eca
Standards Met
BS EN 50525
Maximum Operating Temperature
+70°C
Core Strands
32/0.2 mm
Insulation material
PVC
Bedding Material
PVC
Earth Cable
Yes
Minimum Operating Temperature
-15°C
Cable Shape
Multicore
Country of Origin
United Kingdom