RS PRO Copper Crinkle Locking & Anti-Vibration Washer, M8, BS 4463
RS Stock No.: 289-708Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Crinkle
Inside Diameter
8.48mm
Outside Diameter
14.87mm
Material
Copper
Standards Met
BS 4463
Thickness
0.44mm
Country of Origin
United Kingdom
Product details
Berylium Copper
Crinkle Washer
Stock information temporarily unavailable.
AED 58.54
AED 58.54 1 Bag of 50 (ex VAT)
AED 61.47
AED 61.47 1 Bag of 50 (inc. VAT)
RS PRO Copper Crinkle Locking & Anti-Vibration Washer, M8, BS 4463
1
AED 58.54
AED 58.54 1 Bag of 50 (ex VAT)
AED 61.47
AED 61.47 1 Bag of 50 (inc. VAT)
RS PRO Copper Crinkle Locking & Anti-Vibration Washer, M8, BS 4463
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 58.54 |
5 - 9 | AED 55.60 |
10 - 29 | AED 52.71 |
30+ | AED 49.61 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Crinkle
Inside Diameter
8.48mm
Outside Diameter
14.87mm
Material
Copper
Standards Met
BS 4463
Thickness
0.44mm
Country of Origin
United Kingdom
Product details
Berylium Copper
Crinkle Washer