Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Copper Flat Bar, 15mm W, 3mm H, 1m L

RS Stock No.: 684-305Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Copper

Length

1m

Width

15mm

Height

3mm

Tensile Strength

240 N/mm²

Hardness

40 to 120 HV

Thermal Conductivity

391.1W/mK

Density

8.92kg/m³

You may be interested in
RS PRO Copper Flat Bar, 20mm W, 3mm H, 1m L
AED 821.561 Lot of 4 (ex VAT)
Stock information temporarily unavailable.

AED 491.52

AED 491.52 1 Lot of 4 (ex VAT)

AED 516.10

AED 516.10 1 Lot of 4 (inc. VAT)

RS PRO Copper Flat Bar, 15mm W, 3mm H, 1m L

AED 491.52

AED 491.52 1 Lot of 4 (ex VAT)

AED 516.10

AED 516.10 1 Lot of 4 (inc. VAT)

RS PRO Copper Flat Bar, 15mm W, 3mm H, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 491.52
3 - 9AED 468.80
10 - 29AED 453.61
30+AED 424.46
You may be interested in
RS PRO Copper Flat Bar, 20mm W, 3mm H, 1m L
AED 821.561 Lot of 4 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Copper

Length

1m

Width

15mm

Height

3mm

Tensile Strength

240 N/mm²

Hardness

40 to 120 HV

Thermal Conductivity

391.1W/mK

Density

8.92kg/m³

You may be interested in
RS PRO Copper Flat Bar, 20mm W, 3mm H, 1m L
AED 821.561 Lot of 4 (ex VAT)