Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Copper Flat Bar, 20mm W, 10mm H, 1m L

RS Stock No.: 684-377Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Copper

Length

1m

Width

20mm

Height

10mm

Tensile Strength

240 N/mm²

Hardness

40 to 120 HV

Thermal Conductivity

391.1W/mK

Density

8.92kg/m³

Country of Origin

France

Stock information temporarily unavailable.

AED 1,066.31

AED 1,066.31 1 Lot of 2 (ex VAT)

AED 1,119.63

AED 1,119.63 1 Lot of 2 (inc. VAT)

RS PRO Copper Flat Bar, 20mm W, 10mm H, 1m L

AED 1,066.31

AED 1,066.31 1 Lot of 2 (ex VAT)

AED 1,119.63

AED 1,119.63 1 Lot of 2 (inc. VAT)

RS PRO Copper Flat Bar, 20mm W, 10mm H, 1m L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 1,066.31
3 - 9AED 1,015.53
10 - 29AED 981.69
30+AED 917.68

Technical Document

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Copper

Length

1m

Width

20mm

Height

10mm

Tensile Strength

240 N/mm²

Hardness

40 to 120 HV

Thermal Conductivity

391.1W/mK

Density

8.92kg/m³

Country of Origin

France