RS PRO Copper Metal Sheet 300mm x 300mm, 0.35mm Thick
RS Stock No.: 680-959Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
300mm
Material
Copper
Form
Solid
Width
300mm
Thickness
0.35mm
Colour
Natural
Tensile Strength
240 N/mm²
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 736.50
AED 736.50 1 Lot of 5 (ex VAT)
AED 773.33
AED 773.33 1 Lot of 5 (inc. VAT)
RS PRO Copper Metal Sheet 300mm x 300mm, 0.35mm Thick
1
AED 736.50
AED 736.50 1 Lot of 5 (ex VAT)
AED 773.33
AED 773.33 1 Lot of 5 (inc. VAT)
RS PRO Copper Metal Sheet 300mm x 300mm, 0.35mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 736.50 |
3 - 5 | AED 698.75 |
6 - 11 | AED 673.62 |
12+ | AED 626.03 |
Technical Document
Specifications
Brand
RS ProLength
300mm
Material
Copper
Form
Solid
Width
300mm
Thickness
0.35mm
Colour
Natural
Tensile Strength
240 N/mm²
Country of Origin
United Kingdom