Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Copper Metal Sheet 300mm x 300mm, 0.45mm Thick

RS Stock No.: 680-965Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Material

Copper

Form

Solid

Width

300mm

Thickness

0.45mm

Colour

Natural

Tensile Strength

240 N/mm²

You may be interested in
Stock information temporarily unavailable.

AED 953.16

AED 953.16 1 Lot of 5 (ex VAT)

AED 1,000.82

AED 1,000.82 1 Lot of 5 (inc. VAT)

RS PRO Copper Metal Sheet 300mm x 300mm, 0.45mm Thick

AED 953.16

AED 953.16 1 Lot of 5 (ex VAT)

AED 1,000.82

AED 1,000.82 1 Lot of 5 (inc. VAT)

RS PRO Copper Metal Sheet 300mm x 300mm, 0.45mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 953.16
3 - 5AED 897.23
6 - 11AED 864.89
12+AED 803.66
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Material

Copper

Form

Solid

Width

300mm

Thickness

0.45mm

Colour

Natural

Tensile Strength

240 N/mm²

You may be interested in