RS PRO Counter, 4 Digit 7-Segment LED
RS Stock No.: 188-3480Brand: RS PRO

Technical Document
Specifications
Brand
RS ProDisplay Type
7-Segment LED
Function
Counter
Number Of Digits
4
Digit Height
14 mm
Meter Type
Digital
Maximum Temperature
+60°C
Measurement Range
0.1 Hz → 10 kHz
Depth
66mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 846.77
AED 846.77 Each (ex VAT)
AED 889.11
AED 889.11 Each (inc. VAT)
RS PRO Counter, 4 Digit 7-Segment LED
1
AED 846.77
AED 846.77 Each (ex VAT)
AED 889.11
AED 889.11 Each (inc. VAT)
RS PRO Counter, 4 Digit 7-Segment LED
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 846.77 |
5 - 9 | AED 812.96 |
10+ | AED 779.10 |
Technical Document
Specifications
Brand
RS ProDisplay Type
7-Segment LED
Function
Counter
Number Of Digits
4
Digit Height
14 mm
Meter Type
Digital
Maximum Temperature
+60°C
Measurement Range
0.1 Hz → 10 kHz
Depth
66mm
Country of Origin
Czech Republic