Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Counter, 4 Digit 7-Segment LED

RS Stock No.: 188-3481Brand: RS PRO
brand-logo
View all in Counters

Technical Document

Specifications

Brand

RS Pro

Display Type

7-Segment LED

Function

Counter

Number Of Digits

4

Digit Height

14 mm

Measurement Range

0.1 Hz → 10 kHz

Depth

66mm

Meter Type

Digital

Maximum Temperature

+60°C

Country of Origin

Czech Republic

You may be interested in
RS PRO Counter, 4 Digit 7-Segment LED
AED 863.26Each (ex VAT)
Stock information temporarily unavailable.

AED 993.30

AED 993.30 Each (ex VAT)

AED 1,042.96

AED 1,042.96 Each (inc. VAT)

RS PRO Counter, 4 Digit 7-Segment LED

AED 993.30

AED 993.30 Each (ex VAT)

AED 1,042.96

AED 1,042.96 Each (inc. VAT)

RS PRO Counter, 4 Digit 7-Segment LED
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 993.30
5 - 9AED 953.61
10+AED 913.87
You may be interested in
RS PRO Counter, 4 Digit 7-Segment LED
AED 863.26Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Display Type

7-Segment LED

Function

Counter

Number Of Digits

4

Digit Height

14 mm

Measurement Range

0.1 Hz → 10 kHz

Depth

66mm

Meter Type

Digital

Maximum Temperature

+60°C

Country of Origin

Czech Republic

You may be interested in
RS PRO Counter, 4 Digit 7-Segment LED
AED 863.26Each (ex VAT)