RS PRO Counter, 4 Digit Mechanical

Technical Document
Specifications
Brand
RS ProCount Mode
Pulse
Display Type
Mechanical
Function
Counter
Input Type
Manual
Reset Method
Manual
Number Of Digits
4
Mounting Type
Surface Mount
Count Direction
Up
Digit Height
4 mm
Cutout Size
65 x 39 x 46 mm
Cutout Height
39mm
Cutout Width
65mm
Depth
46mm
Meter Type
Mechanical
Country of Origin
China
Product details
Hand held/desk mounted - resettable
A range of tally counters offering either a hand held or desk mounted single tally counter, or a 4-way desk mounted bank of tally counters. These are suitable for applications such as traffic monitoring, pedestrian or footfall crowd counting, airline passenger totalisation and many more.
Positive action mechanism for accurate counting with feedback
Easy to use reliable count mechanism
AED 45.53
AED 45.53 Each (ex VAT)
AED 47.81
AED 47.81 Each (inc. VAT)
1
AED 45.53
AED 45.53 Each (ex VAT)
AED 47.81
AED 47.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 45.53 |
5 - 9 | AED 43.67 |
10+ | AED 42.28 |
Technical Document
Specifications
Brand
RS ProCount Mode
Pulse
Display Type
Mechanical
Function
Counter
Input Type
Manual
Reset Method
Manual
Number Of Digits
4
Mounting Type
Surface Mount
Count Direction
Up
Digit Height
4 mm
Cutout Size
65 x 39 x 46 mm
Cutout Height
39mm
Cutout Width
65mm
Depth
46mm
Meter Type
Mechanical
Country of Origin
China
Product details
Hand held/desk mounted - resettable
A range of tally counters offering either a hand held or desk mounted single tally counter, or a 4-way desk mounted bank of tally counters. These are suitable for applications such as traffic monitoring, pedestrian or footfall crowd counting, airline passenger totalisation and many more.
Positive action mechanism for accurate counting with feedback
Easy to use reliable count mechanism