Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Counter, 4 Digit Mechanical

RS Stock No.: 710-5225Brand: RS PRODistrelec Article No.: 30404812
brand-logo
View all in Counters

Technical Document

Specifications

Brand

RS Pro

Display Type

Mechanical

Function

Counter

Input Type

Manual

Reset Method

Manual

Number Of Digits

4

Mounting Type

Surface Mount

Count Direction

Up

Digit Height

4 mm

Cutout Size

1350 x 730 x 730 mm

Cutout Height

730mm

Cutout Width

1350mm

Depth

730mm

Meter Type

Mechanical

Distrelec Product Id

30404812

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 217.95

AED 217.95 Each (ex VAT)

AED 228.85

AED 228.85 Each (inc. VAT)

RS PRO Counter, 4 Digit Mechanical

AED 217.95

AED 217.95 Each (ex VAT)

AED 228.85

AED 228.85 Each (inc. VAT)

RS PRO Counter, 4 Digit Mechanical
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 217.95
5 - 9AED 211.92
10+AED 206.67
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Display Type

Mechanical

Function

Counter

Input Type

Manual

Reset Method

Manual

Number Of Digits

4

Mounting Type

Surface Mount

Count Direction

Up

Digit Height

4 mm

Cutout Size

1350 x 730 x 730 mm

Cutout Height

730mm

Cutout Width

1350mm

Depth

730mm

Meter Type

Mechanical

Distrelec Product Id

30404812

Country of Origin

China

You may be interested in