Technical Document
Specifications
Brand
RS ProCount Mode
Impulses
Display Type
Mechanical
Function
Counter
Input Type
Manual
Reset Method
Manual
Number Of Digits
5
Mounting Type
Screw Clamp
Count Direction
Up
Digit Height
4.8 mm
Cutout Size
21.5 x 37 x 25 mm
Cutout Height
37mm
Cutout Width
21.5mm
Depth
25mm
Meter Type
Mechanical
Shaft Speed Maximum
1000Count/min
Country of Origin
China
AED 46.57
AED 46.57 Each (ex VAT)
AED 48.90
AED 48.90 Each (inc. VAT)
1
AED 46.57
AED 46.57 Each (ex VAT)
AED 48.90
AED 48.90 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 46.57 |
5 - 9 | AED 44.68 |
10+ | AED 42.84 |
Technical Document
Specifications
Brand
RS ProCount Mode
Impulses
Display Type
Mechanical
Function
Counter
Input Type
Manual
Reset Method
Manual
Number Of Digits
5
Mounting Type
Screw Clamp
Count Direction
Up
Digit Height
4.8 mm
Cutout Size
21.5 x 37 x 25 mm
Cutout Height
37mm
Cutout Width
21.5mm
Depth
25mm
Meter Type
Mechanical
Shaft Speed Maximum
1000Count/min
Country of Origin
China