RS PRO Counter, 6 Digit LED, 20kHz, 24 V

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V
Count Mode
Impulses
Display Type
LED
Input Type
Transistor
Function
Counter
Connection Type
Flying Lead
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Down, Increment, Up
Digit Height
8 mm, 13.2 mm
Maximum Count Frequency
20kHz
Display Range
0 → 99.99
Cutout Size
96 x 48 mm
Measurement Range
0 → 99.99
Maximum Temperature
+50°C
Approvals
CE; GOST-R
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Cutout Height
96mm
Weight
240g
Cutout Width
48mm
Depth
96mm
Meter Type
Mechanical
Country of Origin
Turkey
Product details
96 x 48 Programmable Counter- Single Set
Single set programmable counters designed to be used in a comprehensive range of applications. It has a 96 x 48 mm mounting, making this Counter highly versatile from both a mounting and function perspective.
Features and Benefits
6-Digit LED display
Set, reset direction and enter membrane buttons
24 V & 230 V options available
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250 V (Resistive Load)
Supports NPN/PNP operation
Inputs for capacitive & proximity sensors and an encoder
INC, DEC, INC/INC, INC/DEC, Up/Down, x1/x2/x4 counting with phase shfiting property
Manual & automatic reset options
Suitable Applications
Machine processing of glass, marble, plastic, sheet iron & fabric
Filling systems
Quality control roller systems
Packaging machinery
Measurement automation
Standards
GOST-R & CE Approved
AED 626.32
AED 626.32 Each (ex VAT)
AED 657.64
AED 657.64 Each (inc. VAT)
1
AED 626.32
AED 626.32 Each (ex VAT)
AED 657.64
AED 657.64 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 626.32 |
5 - 9 | AED 601.23 |
10+ | AED 576.24 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V
Count Mode
Impulses
Display Type
LED
Input Type
Transistor
Function
Counter
Connection Type
Flying Lead
Reset Method
Automatic, Manual
Number Of Digits
6
Mounting Type
Panel Mount
Output / Interface
Relay
Count Direction
Down, Increment, Up
Digit Height
8 mm, 13.2 mm
Maximum Count Frequency
20kHz
Display Range
0 → 99.99
Cutout Size
96 x 48 mm
Measurement Range
0 → 99.99
Maximum Temperature
+50°C
Approvals
CE; GOST-R
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
0°C
Cutout Height
96mm
Weight
240g
Cutout Width
48mm
Depth
96mm
Meter Type
Mechanical
Country of Origin
Turkey
Product details
96 x 48 Programmable Counter- Single Set
Single set programmable counters designed to be used in a comprehensive range of applications. It has a 96 x 48 mm mounting, making this Counter highly versatile from both a mounting and function perspective.
Features and Benefits
6-Digit LED display
Set, reset direction and enter membrane buttons
24 V & 230 V options available
NEMA 4X Protection (IP65 frontal, IP20 rear)
SPST relay output rated at 5A @ 250 V (Resistive Load)
Supports NPN/PNP operation
Inputs for capacitive & proximity sensors and an encoder
INC, DEC, INC/INC, INC/DEC, Up/Down, x1/x2/x4 counting with phase shfiting property
Manual & automatic reset options
Suitable Applications
Machine processing of glass, marble, plastic, sheet iron & fabric
Filling systems
Quality control roller systems
Packaging machinery
Measurement automation
Standards
GOST-R & CE Approved