RS PRO Counter, Digital Hour Meter, 6 Digit LCD, 60Hz, 250 V

Technical Document
Specifications
Brand
RS ProSupply Voltage
250 V
Count Mode
Hours
Display Type
LCD
Function
Counter, Digital Hour Meter
Connection Type
Snap In
Number Of Digits
6
Maximum Count Frequency
60Hz
Display Range
0 to 999999
Cutout Size
45.5 x 22.5 mm
Measurement Range
0 to 999999
Depth
28.3mm
Minimum Operating Temperature
-20°C
Weight
36g
Meter Type
Digital
Minimum Measurement
0.0h
Maximum Operating Temperature
65°C
Country of Origin
China
AED 180.65
AED 180.65 Each (ex VAT)
AED 189.68
AED 189.68 Each (inc. VAT)
1
AED 180.65
AED 180.65 Each (ex VAT)
AED 189.68
AED 189.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 180.65 |
5 - 9 | AED 173.46 |
10+ | AED 166.27 |
Technical Document
Specifications
Brand
RS ProSupply Voltage
250 V
Count Mode
Hours
Display Type
LCD
Function
Counter, Digital Hour Meter
Connection Type
Snap In
Number Of Digits
6
Maximum Count Frequency
60Hz
Display Range
0 to 999999
Cutout Size
45.5 x 22.5 mm
Measurement Range
0 to 999999
Depth
28.3mm
Minimum Operating Temperature
-20°C
Weight
36g
Meter Type
Digital
Minimum Measurement
0.0h
Maximum Operating Temperature
65°C
Country of Origin
China