RS PRO Counter, Digital Hour Meter, 6 Digit LCD, 60Hz, 85 V

RS Stock No.: 261-5018Brand: RS PRO
brand-logo
View all in Counters

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

85 V

Count Mode

Hours

Display Type

LCD

Function

Counter, Digital Hour Meter

Connection Type

Screw Clamp

Number Of Digits

6

Maximum Count Frequency

60Hz

Display Range

0 to 999999

Cutout Size

45.5 x 22.5 mm

Maximum Operating Temperature

65°C

Measurement Range

0 to 999999

Weight

50g

Depth

28.3mm

Minimum Operating Temperature

-20°C

Meter Type

Digital

Minimum Measurement

0.0h

Country of Origin

China

Stock information temporarily unavailable.

AED 186.74

AED 186.74 Each (ex VAT)

AED 196.08

AED 196.08 Each (inc. VAT)

RS PRO Counter, Digital Hour Meter, 6 Digit LCD, 60Hz, 85 V

AED 186.74

AED 186.74 Each (ex VAT)

AED 196.08

AED 196.08 Each (inc. VAT)

RS PRO Counter, Digital Hour Meter, 6 Digit LCD, 60Hz, 85 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 186.74
5 - 9AED 179.29
10+AED 171.83

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

85 V

Count Mode

Hours

Display Type

LCD

Function

Counter, Digital Hour Meter

Connection Type

Screw Clamp

Number Of Digits

6

Maximum Count Frequency

60Hz

Display Range

0 to 999999

Cutout Size

45.5 x 22.5 mm

Maximum Operating Temperature

65°C

Measurement Range

0 to 999999

Weight

50g

Depth

28.3mm

Minimum Operating Temperature

-20°C

Meter Type

Digital

Minimum Measurement

0.0h

Country of Origin

China