Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Counterbore M4, 65 mm x 8mm Cut Diameter, 1 Piece

RS Stock No.: 522-7424Brand: RS PRO
brand-logo
View all in Counterbores

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Counterbore

Pilot Diameter

4.3mm

Thread Size

M4

Pilot Length

5.5mm

Cutter Diameter

8mm

Cutter Length

12.5mm

Shank Type

Screwed

Number of Pieces

1

Shank Diameter

6 mm

Overall Length

65 mm

Material

HSS

Country of Origin

China

Product details

HSS - Auto-lock - Fastener Sizes, Counterbores

Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8

You may be interested in
Stock information temporarily unavailable.

AED 118.50

AED 118.50 Each (ex VAT)

AED 124.43

AED 124.43 Each (inc. VAT)

RS PRO Counterbore M4, 65 mm x 8mm Cut Diameter, 1 Piece

AED 118.50

AED 118.50 Each (ex VAT)

AED 124.43

AED 124.43 Each (inc. VAT)

RS PRO Counterbore M4, 65 mm x 8mm Cut Diameter, 1 Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Counterbore

Pilot Diameter

4.3mm

Thread Size

M4

Pilot Length

5.5mm

Cutter Diameter

8mm

Cutter Length

12.5mm

Shank Type

Screwed

Number of Pieces

1

Shank Diameter

6 mm

Overall Length

65 mm

Material

HSS

Country of Origin

China

Product details

HSS - Auto-lock - Fastener Sizes, Counterbores

Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8

You may be interested in