RS PRO Counterbore M5, 70 mm x 10mm Cut Diameter, 1 Piece

RS Stock No.: 522-7430Brand: RS PRO
brand-logo
View all in Counterbores

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Counterbore

Thread Size

M5

Pilot Diameter

5.3mm

Pilot Length

6.5mm

Cutter Diameter

10mm

Cutter Length

12.5mm

Shank Type

Screwed

Number of Pieces

1

Shank Diameter

6 mm

Overall Length

70 mm

Material

HSS

Country of Origin

China

Product details

HSS - Auto-lock - Fastener Sizes, Counterbores

Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8

You may be interested in
Stock information temporarily unavailable.

AED 139.70

AED 139.70 Each (ex VAT)

AED 146.69

AED 146.69 Each (inc. VAT)

RS PRO Counterbore M5, 70 mm x 10mm Cut Diameter, 1 Piece

AED 139.70

AED 139.70 Each (ex VAT)

AED 146.69

AED 146.69 Each (inc. VAT)

RS PRO Counterbore M5, 70 mm x 10mm Cut Diameter, 1 Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Counterbore

Thread Size

M5

Pilot Diameter

5.3mm

Pilot Length

6.5mm

Cutter Diameter

10mm

Cutter Length

12.5mm

Shank Type

Screwed

Number of Pieces

1

Shank Diameter

6 mm

Overall Length

70 mm

Material

HSS

Country of Origin

China

Product details

HSS - Auto-lock - Fastener Sizes, Counterbores

Right hand cutting counterbores designed to produce recessed holes for cap headed screws
Threaded shank
* Cutter Dimension D Tolerance = +0.013mm -0.05mm; ** Dimension T Tolerance = e8

You may be interested in