Technical Document
Specifications
Brand
RS ProAccessory Type
Cover
Series
D-sub
Number Of Contacts
9
Gender
Male
Colour
Blue
Material
ABS
Distrelec Product Id
30403180
Country of Origin
United Kingdom
Product details
EMI/RFI Shielded Dust Covers
A simple and effective method of shielding and protecting unconnected 'D' connector ports. The ABS UL94-V0 covers are nickel coated internally.
Push fit onto unconnected ports
Nickel coating guarantees shielding performance
Colour coded covers for plugs and sockets
AED 33.00
AED 6.60 Each (In a Pack of 5) (ex VAT)
AED 34.65
AED 6.93 Each (In a Pack of 5) (inc. VAT)
5
AED 33.00
AED 6.60 Each (In a Pack of 5) (ex VAT)
AED 34.65
AED 6.93 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 6.60 | AED 33.00 |
125 - 245 | AED 6.25 | AED 31.25 |
250 - 995 | AED 5.85 | AED 29.25 |
1000+ | AED 5.25 | AED 26.25 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Cover
Series
D-sub
Number Of Contacts
9
Gender
Male
Colour
Blue
Material
ABS
Distrelec Product Id
30403180
Country of Origin
United Kingdom
Product details
EMI/RFI Shielded Dust Covers
A simple and effective method of shielding and protecting unconnected 'D' connector ports. The ABS UL94-V0 covers are nickel coated internally.
Push fit onto unconnected ports
Nickel coating guarantees shielding performance
Colour coded covers for plugs and sockets