Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO CR1220 Button Batteries, 3V, 12.5mm Diameter

RS Stock No.: 284-1826Brand: RS PRO
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

RS Pro

Size

CR1220

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

40mAh

Terminal Type

Solder Lugs

Diameter

12.5mm

Dimensions

12.5 x 2.0mm

Number of Batteries Supplied

5

Pack Quantity

5

IEC Name

CR1220

Country of Origin

China

Stock information temporarily unavailable.

AED 4.35

AED 4.35 Each (ex VAT)

AED 4.57

AED 4.57 Each (inc. VAT)

RS PRO CR1220 Button Batteries, 3V, 12.5mm Diameter

AED 4.35

AED 4.35 Each (ex VAT)

AED 4.57

AED 4.57 Each (inc. VAT)

RS PRO CR1220 Button Batteries, 3V, 12.5mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

CR1220

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

40mAh

Terminal Type

Solder Lugs

Diameter

12.5mm

Dimensions

12.5 x 2.0mm

Number of Batteries Supplied

5

Pack Quantity

5

IEC Name

CR1220

Country of Origin

China