Hazardous Product
RS PRO CR2032 Button Batteries, 3V, 20mm Diameter
RS Stock No.: 284-1828Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSize
CR2032
Chemistry
Lithium Manganese Dioxide
Nominal Voltage
3V
Capacity
240mAh
Terminal Type
Solder Lugs
Diameter
20mm
Dimensions
20 x 3.2mm
Number of Batteries Supplied
5
Pack Quantity
5
IEC Name
CR2032
Country of Origin
China
Stock information temporarily unavailable.
AED 4.67
AED 4.67 Each (ex VAT)
AED 4.90
AED 4.90 Each (inc. VAT)
RS PRO CR2032 Button Batteries, 3V, 20mm Diameter
1
AED 4.67
AED 4.67 Each (ex VAT)
AED 4.90
AED 4.90 Each (inc. VAT)
RS PRO CR2032 Button Batteries, 3V, 20mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSize
CR2032
Chemistry
Lithium Manganese Dioxide
Nominal Voltage
3V
Capacity
240mAh
Terminal Type
Solder Lugs
Diameter
20mm
Dimensions
20 x 3.2mm
Number of Batteries Supplied
5
Pack Quantity
5
IEC Name
CR2032
Country of Origin
China