Hazardous Product

RS PRO CR2330 Button Battery, 3V, 23mm Diameter

RS Stock No.: 284-1832Brand: RS PRO
brand-logo
View all in Button Batteries

Technical Document

Specifications

Brand

RS Pro

Size

CR2330

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

260mAh

Terminal Type

Standard

Diameter

23mm

Dimensions

23 x 3.0mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

CR2330

Country of Origin

China

Stock information temporarily unavailable.

AED 5.51

AED 5.51 Each (ex VAT)

AED 5.79

AED 5.79 Each (inc. VAT)

RS PRO CR2330 Button Battery, 3V, 23mm Diameter

AED 5.51

AED 5.51 Each (ex VAT)

AED 5.79

AED 5.79 Each (inc. VAT)

RS PRO CR2330 Button Battery, 3V, 23mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size

CR2330

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Capacity

260mAh

Terminal Type

Standard

Diameter

23mm

Dimensions

23 x 3.0mm

Number of Batteries Supplied

1

Pack Quantity

1

IEC Name

CR2330

Country of Origin

China