RS PRO Craft Knife Set

RS Stock No.: 381-4874Brand: RS PRODistrelec Article No.: 30407043
brand-logo
View all in Scalpels & Craft Knives

Technical Document

Specifications

Brand

RS Pro

Knife Type

Craft Knife Set

Number of Pieces

50

Blade Shape

Diagonal, Flat, Rounded, Square

Handle Material

Plastic

Number of Blades

37

Country of Origin

China

Product details

RS Pro Precision Knife Set

An RS PRO precision knife set. This craft kit contains every tool that you would need for delicate and demanding work, making this precision knife set great for both woodwork and hobbyists and can be used on a wide variety of materials.

Features and Benefits

• Ideal set for delicate craft precision work
• Sharp, easy to handle craft knives
• Variety of tools with different blades for all your craft requirements
• Interchangeable cutting blades
• Supplied in a handy storage case made from high quality plastic
• Width 170mm, Height 35mm, Length 255mm

Craft Knife kit contents include: -

• 7 handles: 1 heavy duty, 2 light duty, 2 medium duty and 2 pick holders
• 37 assorted blades
• 5 needle points
• Sharpening stone

Assorted Blades :-

Light, medium and heavy duty, square, flat, rounded and diagonal shapes all interchangeable

Application Information

A great set of tools for woodworkers or hobbyists. Ideal for use on wood, cardboard, paper, plastic, cloth and balsa wood.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Quality plastic case

You may be interested in
RS PRO Craft Knife Set
AED 117.53Each (ex VAT)
Scalpel/Knife set.
AED 123.65Each (ex VAT)
RS PRO Craft Knife Set
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 293.68

AED 293.68 1 Set (ex VAT)

AED 308.36

AED 308.36 1 Set (inc. VAT)

RS PRO Craft Knife Set

AED 293.68

AED 293.68 1 Set (ex VAT)

AED 308.36

AED 308.36 1 Set (inc. VAT)

RS PRO Craft Knife Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Craft Knife Set
AED 117.53Each (ex VAT)
Scalpel/Knife set.
AED 123.65Each (ex VAT)
RS PRO Craft Knife Set
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Knife Type

Craft Knife Set

Number of Pieces

50

Blade Shape

Diagonal, Flat, Rounded, Square

Handle Material

Plastic

Number of Blades

37

Country of Origin

China

Product details

RS Pro Precision Knife Set

An RS PRO precision knife set. This craft kit contains every tool that you would need for delicate and demanding work, making this precision knife set great for both woodwork and hobbyists and can be used on a wide variety of materials.

Features and Benefits

• Ideal set for delicate craft precision work
• Sharp, easy to handle craft knives
• Variety of tools with different blades for all your craft requirements
• Interchangeable cutting blades
• Supplied in a handy storage case made from high quality plastic
• Width 170mm, Height 35mm, Length 255mm

Craft Knife kit contents include: -

• 7 handles: 1 heavy duty, 2 light duty, 2 medium duty and 2 pick holders
• 37 assorted blades
• 5 needle points
• Sharpening stone

Assorted Blades :-

Light, medium and heavy duty, square, flat, rounded and diagonal shapes all interchangeable

Application Information

A great set of tools for woodworkers or hobbyists. Ideal for use on wood, cardboard, paper, plastic, cloth and balsa wood.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Quality plastic case

You may be interested in
RS PRO Craft Knife Set
AED 117.53Each (ex VAT)
Scalpel/Knife set.
AED 123.65Each (ex VAT)
RS PRO Craft Knife Set
P.O.A.Each (ex VAT)