RS PRO Crimp Bootlace Ferrule, 7mm Pin Length, 0.8mm Pin Diameter, 0.25mm² Wire Size

Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
24mm²
Maximum Wire Size (mm²)
24mm²
Maximum Wire Size (mm²)
0.25mm²
Pin Diameter
0.8 mm, 1.1mm
Number of Entries
1
Pin Length
7mm
Insulation
Uninsulated
Maximum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
24AWG
Overall Length
7mm
Minimum Wire Size mm²
0.25mm²
Minimum Wire Size (mm²)
0.25mm²
Minimum Wire Size AWG
24AWG
Minimum Wire Size (AWG)
24AWG
Country of Origin
Taiwan, Province Of China
AED 5.25
AED 0.052 Each (In a Bag of 100) (ex VAT)
AED 5.51
AED 0.055 Each (In a Bag of 100) (inc. VAT)
100
AED 5.25
AED 0.052 Each (In a Bag of 100) (ex VAT)
AED 5.51
AED 0.055 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | AED 0.052 | AED 5.25 |
500 - 2400 | AED 0.052 | AED 5.25 |
2500 - 4900 | AED 0.052 | AED 5.25 |
5000+ | AED 0.052 | AED 5.25 |
Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
24mm²
Maximum Wire Size (mm²)
24mm²
Maximum Wire Size (mm²)
0.25mm²
Pin Diameter
0.8 mm, 1.1mm
Number of Entries
1
Pin Length
7mm
Insulation
Uninsulated
Maximum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
24AWG
Overall Length
7mm
Minimum Wire Size mm²
0.25mm²
Minimum Wire Size (mm²)
0.25mm²
Minimum Wire Size AWG
24AWG
Minimum Wire Size (AWG)
24AWG
Country of Origin
Taiwan, Province Of China