Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
18mm²
Maximum Wire Size (mm²)
18mm²
Pin Diameter
1.2 mm, 1.5mm
Number of Entries
1
Pin Length
8mm
Insulation
Uninsulated
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Overall Length
8mm
Minimum Wire Size mm²
0.75mm²
Minimum Wire Size (mm²)
0.75mm²
Minimum Wire Size AWG
18AWG
Minimum Wire Size (AWG)
18AWG
Contact Material
Copper
Distrelec Product Id
30418579
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Uninsulated Bootlace Ferrules
From RS Pro a range of high-quality uninsulated bootlace ferrules (also known as cord end terminals) for providing an economical and effective method of terminating multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
Features and Benefits
Excellent electrical connection
Reduces short circuits
Tin plated copper tube for excellent conductivity
Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.25 to 6 mm2 use crimping tool frame stock number 848-391 with crimping die 848-420
AED 25.75
AED 0.258 Each (In a Pack of 100) (ex VAT)
AED 27.04
AED 0.271 Each (In a Pack of 100) (inc. VAT)
100
AED 25.75
AED 0.258 Each (In a Pack of 100) (ex VAT)
AED 27.04
AED 0.271 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.258 | AED 25.75 |
500 - 2400 | AED 0.258 | AED 25.75 |
2500 - 4900 | AED 0.206 | AED 20.60 |
5000+ | AED 0.206 | AED 20.60 |
Technical Document
Specifications
Brand
RS ProMaximum Wire Size mm²
18mm²
Maximum Wire Size (mm²)
18mm²
Pin Diameter
1.2 mm, 1.5mm
Number of Entries
1
Pin Length
8mm
Insulation
Uninsulated
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Overall Length
8mm
Minimum Wire Size mm²
0.75mm²
Minimum Wire Size (mm²)
0.75mm²
Minimum Wire Size AWG
18AWG
Minimum Wire Size (AWG)
18AWG
Contact Material
Copper
Distrelec Product Id
30418579
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Uninsulated Bootlace Ferrules
From RS Pro a range of high-quality uninsulated bootlace ferrules (also known as cord end terminals) for providing an economical and effective method of terminating multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.
What Is a Bootlace Ferrule?
A bootlace ferrule is a metal tube or ferrule with (or without) a moulded colour coded insulating collar made from nylon. The ferrule is slipped over the end of a multi-stranded wire, crimped and then inserted into a screw or spring clamp connection.
Where is a Bootlace Ferrule Used?
When the end of a multi-stranded wire is stripped and placed directly under a screw terminal the strands of the wire will naturally fan out under the pressure of the screw. Some strands will go astray. This reduces the quality of the electrical connection and can also result in electrical shorts. When a bootlace ferrule is used it's flared design captures all the strands. These strands are then crimped together in the ferrule tube. The crimped ferrule is then inserted into the terminal to create an electrical connection
Features and Benefits
Excellent electrical connection
Reduces short circuits
Tin plated copper tube for excellent conductivity
Crimped terminal can be repeatedly inserted and removed without degrading end of the wire
Applications
Bootlace ferrules are used on multi-stranded wires that are being inserted into screw terminals and terminal blocks. Applications include consumer units, circuit breakers, electrical control panels and any equipment where there is a requirement for a multi-stranded wire connection.
How to Crimp a Bootlace Ferrule
Select the correct size bootlace ferrule and strip the end of the wire. Cut the wires to the same length as terminal and twist the strands together. Slip the bootlace ferrule onto the ends of the wire until the wire strands are flush with the end of the tube. Using a ratchet crimping tool, insert the metal tube of the ferrule into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed preventing partial crimps. The crimped wire end is now ready to be inserted into connecting terminal
Suitable Crimping Tools
For ferrules with a wire size range of 0.25 to 6 mm2 use crimping tool frame stock number 848-391 with crimping die 848-420