Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 12mm Pin Length

RS Stock No.: 178-8416Brand: RS PRO
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Brand

RS Pro

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

16.8mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Pin Diameter

1.9mm

Pin Length

12mm

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 20.00

AED 0.20 Each (In a Bag of 100) (ex VAT)

AED 21.00

AED 0.21 Each (In a Bag of 100) (inc. VAT)

RS PRO Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 12mm Pin Length

AED 20.00

AED 0.20 Each (In a Bag of 100) (ex VAT)

AED 21.00

AED 0.21 Each (In a Bag of 100) (inc. VAT)

RS PRO Crimp Pin Connector, 0.5mm² to 1.5mm², 22AWG to 16AWG, 1.9mm Pin Diameter, 12mm Pin Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 900AED 0.20AED 20.00
1000 - 1900AED 0.20AED 20.00
2000 - 4900AED 0.20AED 20.00
5000+AED 0.15AED 15.00

Technical Document

Specifications

Brand

RS Pro

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Overall Length

16.8mm

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Pin Diameter

1.9mm

Pin Length

12mm

Contact Material

Copper

Country of Origin

Taiwan, Province Of China