Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Crimping Die Set, Terminal

RS Stock No.: 445-891Brand: RS PRO
brand-logo
View all in Crimping Dies

Technical Document

Specifications

Brand

RS Pro

Crimp Connector Type

Terminal

Maximum Wire Size mm²

10mm²

Maximum Wire Size (mm²)

10mm²

Terminal Insulation

Uninsulated

Series

D36

Country of Origin

France

Stock information temporarily unavailable.

AED 797.16

AED 797.16 Each (ex VAT)

AED 837.02

AED 837.02 Each (inc. VAT)

RS PRO Crimping Die Set, Terminal

AED 797.16

AED 797.16 Each (ex VAT)

AED 837.02

AED 837.02 Each (inc. VAT)

RS PRO Crimping Die Set, Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 797.16
5 - 24AED 730.96
25+AED 684.76

Technical Document

Specifications

Brand

RS Pro

Crimp Connector Type

Terminal

Maximum Wire Size mm²

10mm²

Maximum Wire Size (mm²)

10mm²

Terminal Insulation

Uninsulated

Series

D36

Country of Origin

France