RS PRO Crimping Die Set, Terminal
RS Stock No.: 454-851Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCrimp Connector Type
Terminal
Maximum Wire Size mm²
35mm²
Maximum Wire Size (mm²)
35mm²
Terminal Insulation
Uninsulated
Series
D36
Country of Origin
France
Stock information temporarily unavailable.
AED 789.34
AED 789.34 Each (ex VAT)
AED 828.81
AED 828.81 Each (inc. VAT)
RS PRO Crimping Die Set, Terminal
1
AED 789.34
AED 789.34 Each (ex VAT)
AED 828.81
AED 828.81 Each (inc. VAT)
RS PRO Crimping Die Set, Terminal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 789.34 |
5 - 24 | AED 723.03 |
25+ | AED 678.82 |
Technical Document
Specifications
Brand
RS ProCrimp Connector Type
Terminal
Maximum Wire Size mm²
35mm²
Maximum Wire Size (mm²)
35mm²
Terminal Insulation
Uninsulated
Series
D36
Country of Origin
France