Technical Document
Specifications
Brand
RS ProCrimp Connector Type
Turned Pin
Minimum Wire Size AWG
26AWG
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Series
MCT
Country of Origin
Sweden
Product details
RS PRO (MCT) Mobile Crimp Tool Crimp Dies
A range of crimp dies for the RS PRO MCT Mobile Crimp Tool (stock number 492-9595). These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.
Pressmaster Crimp Tools
AED 300.19
AED 300.19 Each (ex VAT)
AED 315.20
AED 315.20 Each (inc. VAT)
1
AED 300.19
AED 300.19 Each (ex VAT)
AED 315.20
AED 315.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 300.19 |
10 - 24 | AED 279.13 |
25 - 49 | AED 244.37 |
50+ | AED 233.55 |
Technical Document
Specifications
Brand
RS ProCrimp Connector Type
Turned Pin
Minimum Wire Size AWG
26AWG
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size AWG
18AWG
Maximum Wire Size (AWG)
18AWG
Series
MCT
Country of Origin
Sweden
Product details
RS PRO (MCT) Mobile Crimp Tool Crimp Dies
A range of crimp dies for the RS PRO MCT Mobile Crimp Tool (stock number 492-9595). These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.