Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Red

RS Stock No.: 206-8745Brand: RS PRO
brand-logo
View all in Crocodile Clips

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Jaw Opening

9mm

Contact Material

Nickel-Plated Steel

Insulated

Yes

Colour

Black, Red

Insulation Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

AED 29.72

AED 29.72 Each (ex VAT)

AED 31.21

AED 31.21 Each (inc. VAT)

RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Red

AED 29.72

AED 29.72 Each (ex VAT)

AED 31.21

AED 31.21 Each (inc. VAT)

RS PRO Crocodile Clip, Nickel-Plated Steel Contact, 10A, Black, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Jaw Opening

9mm

Contact Material

Nickel-Plated Steel

Insulated

Yes

Colour

Black, Red

Insulation Material

PVC

Country of Origin

China