Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cube Connector, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

RS Stock No.: 767-5572Brand: RS PRODistrelec Article No.: 30417757
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Cube Connector

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product Family

RS Structural System

Product System

30

Distrelec Product Id

30417757

Country of Origin

Germany

Stock information temporarily unavailable.

AED 43.05

AED 43.05 Each (ex VAT)

AED 45.20

AED 45.20 Each (inc. VAT)

RS PRO Cube Connector, Connecting Component, Strut Profile 30 mm, Groove Size 6mm

AED 43.05

AED 43.05 Each (ex VAT)

AED 45.20

AED 45.20 Each (inc. VAT)

RS PRO Cube Connector, Connecting Component, Strut Profile 30 mm, Groove Size 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 43.05
5 - 9AED 42.18
10+AED 41.25

Technical Document

Specifications

Brand

RS Pro

Connector Type

Cube Connector

Fits Groove Size

6mm

Fits Strut Profile

30 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

30mm

Product Family

RS Structural System

Product System

30

Distrelec Product Id

30417757

Country of Origin

Germany