Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Cube Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

RS Stock No.: 767-5718Brand: RS PRODistrelec Article No.: 30417766
brand-logo
View all in Connecting Components

Technical Document

Specifications

Brand

RS Pro

Connector Type

Cube Connector

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

40mm

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30417766

Country of Origin

Germany

Stock information temporarily unavailable.

AED 50.42

AED 50.42 Each (ex VAT)

AED 52.94

AED 52.94 Each (inc. VAT)

RS PRO Cube Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm

AED 50.42

AED 50.42 Each (ex VAT)

AED 52.94

AED 52.94 Each (inc. VAT)

RS PRO Cube Connector, Connecting Component, Strut Profile 40 mm, Groove Size 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 50.42
5 - 9AED 50.21
10+AED 49.90

Technical Document

Specifications

Brand

RS Pro

Connector Type

Cube Connector

Fits Groove Size

8mm

Fits Strut Profile

40 mm

Material

Die Cast Aluminium

Structural Element Type

Connector Bracket & Joint

Length

40mm

Product Family

RS Structural System

Product System

40

Distrelec Product Id

30417766

Country of Origin

Germany