RS PRO Current Transformer, 7.5A Input, 750:1, 5mm Bore

RS Stock No.: 124-3899Brand: RS PRO
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

RS Pro

Current Ratio

750:1

Bore Size

5mm

Input Current

7.5A

Overall Width

9.53mm

Overall Depth

20.4mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

17.2 x 9.53 x 20.4 mm

Country of Origin

India

Product details

RS Pro 50/60Hz Current Transformers

RS Pro 50/60 Hz current transformers feature high output voltage in a small package. These transformers have a high saturation current, operating temperature range is -40°C to +120°C

Applications

Current measurement
Power monitoring
Instrumentation

Low Cost Current Sense Transformers

Stock information temporarily unavailable.

AED 17.90

AED 17.90 Each (ex VAT)

AED 18.80

AED 18.80 Each (inc. VAT)

RS PRO Current Transformer, 7.5A Input, 750:1, 5mm Bore

AED 17.90

AED 17.90 Each (ex VAT)

AED 18.80

AED 18.80 Each (inc. VAT)

RS PRO Current Transformer, 7.5A Input, 750:1, 5mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24AED 17.90
25 - 49AED 16.54
50 - 99AED 14.96
100+AED 13.86

Technical Document

Specifications

Brand

RS Pro

Current Ratio

750:1

Bore Size

5mm

Input Current

7.5A

Overall Width

9.53mm

Overall Depth

20.4mm

Minimum Temperature

-40°C

Maximum Temperature

+120°C

Mounting Type

PCB Mount

Dimensions

17.2 x 9.53 x 20.4 mm

Country of Origin

India

Product details

RS Pro 50/60Hz Current Transformers

RS Pro 50/60 Hz current transformers feature high output voltage in a small package. These transformers have a high saturation current, operating temperature range is -40°C to +120°C

Applications

Current measurement
Power monitoring
Instrumentation

Low Cost Current Sense Transformers