RS PRO Current Transformer Current Transformer, 25A Input, 5:1, 5 A Output, 14mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
5:1
Bore Size
14mm
Transformer Type
Current Transformer
Sensor Technology
Current Transformer
Input Current
25A
Output Current
5 A
Overall Height
65mm
Overall Width
45mm
Overall Depth
40mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Mounting Type
Foot, DIN Rail
Dimensions
65 x 45 x 40 mm
Country of Origin
India
AED 86.10
AED 86.10 Each (ex VAT)
AED 90.40
AED 90.40 Each (inc. VAT)
1
AED 86.10
AED 86.10 Each (ex VAT)
AED 90.40
AED 90.40 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Ratio
5:1
Bore Size
14mm
Transformer Type
Current Transformer
Sensor Technology
Current Transformer
Input Current
25A
Output Current
5 A
Overall Height
65mm
Overall Width
45mm
Overall Depth
40mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
Mounting Type
Foot, DIN Rail
Dimensions
65 x 45 x 40 mm
Country of Origin
India