Technical Document
Specifications
Brand
RS ProCurrent Ratio
1000:1
Bore Size
7mm
Transformer Type
Current Transformer
Input Current
50A
Overall Height
21.5mm
Overall Width
19mm
Overall Depth
11.5mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Dimensions
19 x 11.5 x 21.5 mm
Distrelec Product Id
30403890
Country of Origin
India
Product details
RS Pro Flying Lead Current Transformers
RS Pro offers these flying lead current transformers with high output voltage and linearity in a small size. Integral flying for easy installation 24 AWG 300V rating 250 mm long. All materials UL94-V0. Large centre hole allows 6.3 mm tabs. Operating temperature range -40°C to +85°C.
Low Cost Current Sense Transformers
AED 28.77
AED 28.77 Each (ex VAT)
AED 30.21
AED 30.21 Each (inc. VAT)
1
AED 28.77
AED 28.77 Each (ex VAT)
AED 30.21
AED 30.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 28.77 |
10 - 49 | AED 23.57 |
50 - 99 | AED 21.79 |
100+ | AED 20.74 |
Technical Document
Specifications
Brand
RS ProCurrent Ratio
1000:1
Bore Size
7mm
Transformer Type
Current Transformer
Input Current
50A
Overall Height
21.5mm
Overall Width
19mm
Overall Depth
11.5mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount
Dimensions
19 x 11.5 x 21.5 mm
Distrelec Product Id
30403890
Country of Origin
India
Product details
RS Pro Flying Lead Current Transformers
RS Pro offers these flying lead current transformers with high output voltage and linearity in a small size. Integral flying for easy installation 24 AWG 300V rating 250 mm long. All materials UL94-V0. Large centre hole allows 6.3 mm tabs. Operating temperature range -40°C to +85°C.