Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Cutter Blade 3 → 29 mm, Cuts Brass, Copper

RS Stock No.: 813-2739Brand: RS PRO
brand-logo
View all in Pipe Cutters

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

3 → 29 mm

Material Cut

Brass, Copper

Body Material

Alloy Steel

Cutter Type

Replacement Blade

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Cutter Blade 3 → 29 mm, Cuts Brass, Copper

P.O.A.

RS PRO Cutter Blade 3 → 29 mm, Cuts Brass, Copper
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cutting Capacity

3 → 29 mm

Material Cut

Brass, Copper

Body Material

Alloy Steel

Cutter Type

Replacement Blade

Country of Origin

China

You may be interested in